ACB30DYRQ

Heilind Number:SULACB30DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DYRQ

Detailed Description

Introducing the ACB30DYRQ, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a compact form factor and two rows of 30 female pins, this connector offers secure and reliable mating. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of Card Extender makes installation a breeze. Operating at a maximum voltage of 300 VAC and with an amperage of 1A, it meets stringent performance requirements. With a pitch of 1.27mm and a contact type of Cantilever, it facilitates seamless connections. The connector's orientation is straddle mount, with a termination plating of Matte Tin, suitable for a wide range of industrial environments. Its operating temperature range of -65 to 150°C ensures reliability even in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for use in aerospace, defense, and other hi-rel applications, the ACB30DYRQ is the perfect choice for engineers seeking top-tier connectivity solutions.