ACB30DYRT

Heilind Number:SULACB30DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DYRT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DYRT

Detailed Description

Introducing the ACB30DYRT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal integrity and durability. With a pitch of 1.27mm (.05 in) and two rows of 60 gold-plated contacts, it offers reliable connectivity in demanding environments. The threaded mount type and card extender termination method make installation easy and secure. Operating at a voltage of 300VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial applications. The cantilever contact type and straddle orientation further enhance its performance. With a compact size, measuring only 9.4mm (.37 in) in width and .61 in (15.49mm) in height, it is ideal for space-constrained designs. Trust the ACB30DYRT for your connectivity needs, where quality and reliability are paramount.