ACB34DHAD

Heilind Number:SULACB34DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHAD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DHAD

Detailed Description

The ACB34DHAD board-to-board connector, featuring PPS and Beryllium Copper construction, is a high-performance component designed for demanding electronic applications. With a current rating of 1A and a voltage capacity of 300VAC, it ensures reliable power transmission. The female connector with two rows and 68 positions offers ample connectivity options. Its right-angle orientation and clearance hole mount type make installation easy and efficient. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's hairpin contact type and 1.27mm pitch ensure secure connections. With a compact size of 9.4mm width and 23.24mm height, it is ideal for space-constrained PCB layouts. The termination method of thru-hole with matte tin plating further enhances its reliability. Certified for RoHS compliance, this connector is a perfect choice for quality-conscious industries.