ACB34DHAN

Heilind Number:SULACB34DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULACB34DHAN

Detailed Description

Introducing the ACB34DHAN, a high-performance PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1A, it meets the demands of power-intensive systems. The 2-row female connector with a pitch of 1.27mm (0.05in) offers 68 gold-plated Hairpin contacts, ideal for secure signal transmission. Its right-angle orientation and thru-hole termination method provide versatile installation options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact design measuring just 23.24mm in height and 9.4mm in width, it saves valuable PCB space. The Matte Tin termination plating ensures long-term reliability. Perfect for hi-rel applications, this connector is a crucial component in aerospace, defense, and industrial systems. Upgrade your connectivity with the ACB34DHAN.