ACB34DHAR

Heilind Number:SULACB34DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHAR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DHAR

Detailed Description

Introducing the ACB34DHAR, a high-performance board-to-board connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a double row, right-angle orientation, and metal board lock mount type, it offers secure attachment to PCBs. The 1.27mm pitch and 68 positions cater to intricate connections, while the gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of just .915 inches and a width of 9.4mm, saves valuable PCB space. With matte tin termination plating ensuring solder joint integrity, the ACB34DHAR is a reliable choice for mission-critical systems.