ACB34DHAS

Heilind Number:SULACB34DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHAS
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DHAS

Detailed Description

ACB34DHAS features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With a current rating of 1 A and voltage capacity of 300 VAC, this female connector is designed for high-power applications. Its two rows and 68 positions offer ample connectivity options. The side-hole mount and thru-hole termination method provide secure attachment to PCBs. Contact material of Beryllium Copper with gold plating ensures excellent conductivity. Operating temperature range of -65 to 150 °C makes it suitable for use in extreme environments. The right-angle orientation and hairpin contact type facilitate easy mating. With a pitch of 1.27 mm and a compact connector height of 23.24 mm, it is ideal for space-constrained designs. Tail length of 2.54 mm and connector width of 9.4 mm offer versatility in installation. Terminated with matte tin, it complies with RoHS regulations. This connector is part of the Board To Board PCB Connectors and Card Edge Connectors category, making it a valuable component in various electronic assemblies.