ACB34DHAT

Heilind Number:SULACB34DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULACB34DHAT

Detailed Description

Introducing SKU ACB34DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows with a threaded mount type, it offers secure and stable connectivity. The termination method of Through Hole and contact material of Beryllium Copper with Gold plating guarantee reliable signal transmission. With a pitch of 1.27mm (.05 in) and voltage rating of 300 VAC, it supports efficient power delivery. The Hairpin contact type and Right Angle orientation, along with 68 positions and 2.54mm (.1 in) tail length, facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design with a height of .915 in (23.24mm) and width of 9.4mm (.37 in) allows for space-saving integration onto PCBs. With termination plating in Matte Tin, it ensures long-term performance. Ideal for aerospace, defense, and industrial applications, this product is categorized under hi-rel connectors, meeting stringent quality standards. Upgrade your connectivity solutions with the ACB34DHAT connector.