| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB34DHBD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 68 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 68 |
| SKU: | SULACB34DHBD |
ACB34DHBD
| Heilind Number: | SULACB34DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB34DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance PCB connector, ACB34DHBD. Designed for precision and durability, this female connector features contact pins made of PPS and Beryllium Copper with Gold plating, ensuring optimal conductivity. With two rows and 68 positions, it offers ample connectivity. The right-angle orientation and thru-hole termination method make it easy to install, while the clearance hole mount type ensures a secure fit. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, this connector is suitable for a wide range of applications. Its compact size, with a height of .915 inches and width of 9.4mm, makes it ideal for space-constrained setups. Trust in the reliability and performance of our ACB34DHBD connector for all your board-to-board and card edge connection needs.

