ACB34DHBN

Heilind Number:SULACB34DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHBN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DHBN

Detailed Description

Introducing the ACB34DHBN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring a female gender, 2 rows, and a contact pitch of 1.27mm, it offers precise and efficient connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The right-angle orientation and through-hole termination method make installation easy. This connector, with 68 positions and a tail length of 4.32mm, is ideal for board-to-board and card edge connections. Its compact design, measuring 23.24mm in height and 9.4mm in width, ensures space-saving installation. With matte tin termination plating and compliance with RoHS standards, it offers both performance and environmental responsibility. Trust the ACB34DHBN for your critical connectivity needs.