ACB34DHBT

Heilind Number:SULACB34DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULACB34DHBT

Detailed Description

Introducing the ACB34DHBT, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type, ensuring secure and reliable connections. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is coated with gold for optimal signal transmission, while the termination method through hole guarantees easy installation. With a pitch of 1.27 mm and a voltage rating of 300 VAC, it is suitable for various electronic systems. The hairpin contact type and right-angle orientation further enhance its versatility. Boasting 68 positions and a tail length of 4.32 mm, this connector accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. Measuring at 23.24 mm in height and 9.4 mm in width, it offers a compact yet robust solution. The termination plating with matte tin finish ensures long-term performance. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACB34DHBT is a reliable choice for your connectivity needs. (Character count: 962)