| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB34DHFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 68 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB34DHFT |
ACB34DHFT
| Heilind Number: | SULACB34DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB34DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB34DHFT, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 68 positions, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees excellent conductivity and durability. The surface mount termination method and threaded mount type offer easy installation and stability. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, it is suitable for harsh environments. The hairpin contact type and straight orientation further enhance its functionality. Measuring .61 inches in height and 9.4 mm in width, this connector is compact yet efficient. Trust the ACB34DHFT for seamless interconnections in your electronic systems.

