ACB34DHHD

Heilind Number:SULACB34DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHHD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DHHD

Detailed Description

Featuring a robust construction, the ACB34DHHD is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper materials, it offers exceptional durability and reliability. The connector, with a pitch of 1.27mm and 68 positions arranged in two rows, ensures precise and secure connections. Its thru-hole termination method and gold contact plating guarantee efficient signal transmission. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, it is suitable for use in harsh environments. The straight orientation and hairpin contact type further enhance its functionality. RoHS compliant and featuring matte tin termination plating, this connector meets stringent environmental standards. With a compact design (15.49mm connector height and 9.4mm connector width), it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ACB34DHHD delivers superior performance.