ACB34DHLN

Heilind Number:SULACB34DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHLN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DHLN

Detailed Description

Introducing the ACB34DHLN, a high-performance board-to-board PCB connector designed for superior connectivity. With two rows of female terminals made of PPS and Beryllium Copper, this connector ensures reliable power transmission. Featuring a straight orientation and a pitch of 1.27mm, it offers easy installation on PCBs. The gold-plated contacts guarantee optimal signal conductivity, while the matte tin termination plating enhances durability. With a voltage rating of 300VAC and an amperage of 1A, it is suitable for various electronic applications. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Its compact design, with a height of .61 inches and width of 9.4mm, saves valuable board space. Trust the ACB34DHLN for efficient and secure board-to-board connections in your electronic projects.