ACB34DHLR

Heilind Number:SULACB34DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHLR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DHLR

Detailed Description

Introducing the ACB34DHLR, a high-performance female connector designed for demanding applications. Featuring a dual-row configuration with 68 positions, this connector offers reliable connectivity on metal boards with its secure board lock mount. The termination method is through-hole, ensuring robust and lasting connections. Crafted with precision, the contact material is beryllium copper with gold plating, guaranteeing excellent conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for various electronic systems. Operating seamlessly in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's hairpin contact type and straight orientation further enhance its versatility. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating adds to its durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACB34DHLR ensures high reliability in critical applications.