ACB34DHLT

Heilind Number:SULACB34DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHLT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DHLT

Detailed Description

Introducing the ACB34DHLT, a high-performance PPS and Beryllium Copper board-to-board PCB connector specifically designed for demanding applications. Featuring a dual-row configuration with a pitch of 1.27mm (.05 in), this connector offers 68 gold-plated female contacts, ensuring reliable signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. The contact material of Beryllium Copper and termination plating of Matte Tin enhance durability and conductivity. Its compact design, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for efficient PCB layout. Whether in aerospace, defense, or industrial applications, the ACB34DHLT connector delivers exceptional performance and reliability.