| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB34DHND |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 68 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB34DHND |
ACB34DHND
| Heilind Number: | SULACB34DHND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB34DHND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB34DHND, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. Featuring a dual-row configuration, it offers 68 gold-plated Hairpin contacts with a pitch of 1.27mm, ideal for high-density layouts. The straight orientation and clearance hole mount type make installation a breeze, while the Thru Hole termination method guarantees secure connectivity. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Whether in telecommunications, aerospace, or industrial machinery, the ACB34DHND delivers reliable performance.

