ACB34DHRD

Heilind Number:SULACB34DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHRD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DHRD

Detailed Description

The ACB34DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 1A amperage rating and 300VAC voltage capability, it guarantees reliable power transmission. The female gender connector with two rows and hairpin contacts offers secure mating. Its clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated Beryllium Copper contacts ensure excellent signal conductivity. With 68 positions and a pitch of 1.27mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the ACB34DHRD is a reliable solution for your connectivity needs.