ACB34DHRN

Heilind Number:SULACB34DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHRN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DHRN

Detailed Description

Introducing the ACB34DHRN, a high-performance board-to-board PCB connector designed for precision and durability. With its PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in even the most demanding environments. Featuring a Female gender, Hairpin contact type, and Gold contact plating, it guarantees optimal connectivity with a 1A amperage and 300VAC voltage rating. The 2-row, 68-position design offers ample connectivity options, while the straddle orientation and Card Extender termination method provide flexibility in installation. With a pitch of 1.27mm, .05in, and a tail length of 4.06mm, .16in, this connector is perfect for compact PCB layouts. Operating at a wide temperature range of -65 to 150°C, it's suitable for use in rugged industrial applications. The Matte Tin termination plating ensures long-term reliability, while the compact dimensions of .61in height and 9.4mm width make it ideal for space-constrained designs. Trust the ACB34DHRN for seamless board-to-board connections in your next project.