ACB34DHRT

Heilind Number:SULACB34DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULACB34DHRT

Detailed Description

The ACB34DHRT is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 68 positions, it offers ample connectivity in a compact .37-inch width and .61-inch height. Engineered with PPS and Beryllium Copper materials, it ensures robustness and reliability. The contact pins, made of Beryllium Copper and gold-plated, guarantee excellent conductivity and corrosion resistance. Featuring a threaded mount and card extender termination method, installation is secure and efficient. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent electrical requirements. The connector's hairpin contact type and straddle orientation further enhance signal transmission integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The termination plating of matte tin adds durability. This connector, classified under Hi-Rel, is ideal for aerospace, defense, and other mission-critical applications. Trust the ACB34DHRT for seamless and dependable board-to-board connections.