ACB34DYFD

Heilind Number:SULACB34DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DYFD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DYFD

Detailed Description

Introducing the ACB34DYFD, a high-performance connector designed for critical applications requiring precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, it offers efficient power transmission. The female gender, 2 rows, and 68 positions provide versatile connectivity options. Utilizing a cantilever contact type and gold plating, it guarantees low contact resistance and high durability. The surface mount termination method with matte tin plating and a clearance hole mount type facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable space on the board. Trust the ACB34DYFD for superior board-to-board and card edge connections in your projects.