ACB34DYHN

Heilind Number:SULACB34DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DYHN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DYHN

Detailed Description

The ACB34DYHN is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable performance even in harsh environments. With a pitch of 1.27mm and 68 positions, it offers excellent connectivity for intricate circuitry. The female connector, with two rows and a contact type of Cantilever, guarantees secure and stable connections. Gold contact plating and a voltage rating of 300 VAC ensure optimal signal transfer with minimal interference. Operating in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial settings. Its termination method via Thru Hole and termination plating with Matte Tin further enhance its durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient while delivering high performance. Perfect for applications that require precision and reliability, the ACB34DYHN is a top choice for engineers and manufacturers.