ACB34DYHT

Heilind Number:SULACB34DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DYHT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DYHT

Detailed Description

The ACB34DYHT is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. With a 1A amperage rating and 300VAC voltage capability, it ensures reliable power transmission. The female connector has two rows with a threaded mount type for secure installation. Contact material is Beryllium Copper with gold plating for optimal signal transfer. Each of the 68 positions has a cantilever contact type and a 1.27mm pitch. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and 3.18mm tail length provide versatility in PCB connectivity. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on circuit boards. Termination plating is matte tin, ensuring long-term performance. This connector is ideal for use in aerospace, defense, and industrial applications.