ACB34DYRD

Heilind Number:SULACB34DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DYRD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:68
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DYRD

Detailed Description

Featuring PPS & Beryllium Copper construction, SKU ACB34DYRD is a high-performance board-to-board connector designed for demanding applications. With a current rating of 1A and a voltage capacity of 300VAC, this female connector ensures reliable power transmission. Its two rows of contacts, each plated with gold for optimal conductivity, offer a total of 68 positions with a pitch of 1.27mm. The cantilever contact type and straddle orientation provide secure and efficient connections. Tailored for card extender termination via clearance hole mount, it guarantees easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs without compromising performance. The matte tin termination plating ensures durability and longevity, making it a reliable choice for various PCB applications. Whether in aerospace, telecommunications, or industrial electronics, the ACB34DYRD guarantees high reliability and performance.