ACB34DYRN

Heilind Number:SULACB34DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DYRN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:68
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DYRN

Detailed Description

ACB34DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 68 female contacts, it ensures secure and reliable connectivity. Featuring PPS and Beryllium Copper construction, it offers durability and excellent electrical conductivity. The contact material is plated with gold for optimal signal transmission, while the termination method of card extender facilitates easy installation. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets stringent power requirements. Its cantilever contact type and straddle orientation further enhance its stability. With a wide operating temperature range of -65°C to 150°C, this connector is suitable for use in diverse environments. Its termination plating of matte tin guarantees long-term performance. Ideal for high-reliability applications, this connector is a vital component for robust PCB interconnections.