ACB34DYRQ

Heilind Number:SULACB34DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:68
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DYRQ

Detailed Description

Introducing the ACB34DYRQ, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission even in demanding environments. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The straddle mount design with a termination method of Card Extender allows for easy installation onto PCBs. With two rows and 68 positions, it provides ample connectivity options. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Measuring .61 inches in height and 9.4 mm in width, it offers a compact yet efficient solution for connectivity needs. The matte tin termination plating ensures durability and longevity. Trust the ACB34DYRQ for seamless board-to-board connections in your electronic projects.