ACB34DYRT

Heilind Number:SULACB34DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DYRT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:68
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB34DYRT

Detailed Description

Introducing the ACB34DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic systems. The female connector has two rows with a threaded mount type and termination method of card extender, making it easy to install and secure. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation provide stable connections, while the 68 positions with a pitch of 1.27mm accommodate multiple signals. Operating at temperatures ranging from -65 to 150°C, this connector is reliable in extreme conditions. With a connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions for PCB layouts. The termination plating is matte tin, further enhancing its durability. Whether in aerospace, defense, or industrial applications, the ACB34DYRT is the perfect choice for high-reliability connections.