ACB35DHAD

Heilind Number:SULACB35DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHAD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB35DHAD

Detailed Description

The ACB35DHAD is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, it ensures durability and reliability even in harsh environments. With a current rating of 1A and a voltage capability of 300VAC, it offers efficient power transmission. The connector, with a female gender and right-angle orientation, is suitable for secure board-to-board connections. Its 70 gold-plated contact pins provide excellent conductivity, while the hairpin contact design ensures a stable connection. The clearance hole mount and thru-hole termination method simplify installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, industrial, and other hi-rel applications. Trusted for its performance, the ACB35DHAD is a vital component in critical electronic systems.