ACB35DHAN

Heilind Number:SULACB35DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHAN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB35DHAN

Detailed Description

Introducing the ACB35DHAN, a high-performance connector designed for precision connectivity in demanding environments. This female connector features two rows of contact points made from PPS and Beryllium Copper, ensuring exceptional durability and conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it offers reliable power transmission. The gold-plated contacts and matte tin termination guarantee optimal signal integrity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its right-angle orientation and compact dimensions, with a height of 23.24mm and width of 9.4mm, make it space-saving and versatile for PCB connections. Trust the ACB35DHAN for secure and efficient board-to-board and card edge connections in your projects.