ACB35DHAR

Heilind Number:SULACB35DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHAR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB35DHAR

Detailed Description

Introducing the ACB35DHAR, a high-performance connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 300 VAC and an amperage of 1A, it is suitable for power and signal transmission. The two rows of Hairpin contacts, plated with gold for enhanced conductivity, offer secure mating with a pitch of 1.27mm. Its Right Angle orientation and Metal Board Lock mount type provide easy installation on PCBs. With 70 positions and a tail length of 2.54mm, it allows for versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and other hi-rel applications. Trust the ACB35DHAR for superior performance and durability.