ACB35DHAS

Heilind Number:SULACB35DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULACB35DHAS

Detailed Description

Introducing the ACB35DHAS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a contact plating of gold and termination plating of matte tin, it offers excellent corrosion resistance and signal integrity. The female connector has two rows with a pitch of 1.27mm, accommodating 70 positions for versatile connectivity. Its right-angle orientation and side-hole mount type make it convenient for PCB assembly. Certified for a voltage of 300 VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your electronic systems with the ACB35DHAS for seamless and efficient connectivity.