ACB35DHAT

Heilind Number:SULACB35DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULACB35DHAT

Detailed Description

Introducing the ACB35DHAT, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender and right-angle orientation, along with threaded mounting and thru-hole termination, offer versatility in installation. Gold-plated contacts with a hairpin design guarantee low contact resistance and enhanced durability. With 70 positions and a pitch of 1.27mm, precise connectivity is assured. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, with a height of 23.24mm and width of 9.4mm, makes it space-efficient while still facilitating easy installation. The matte tin termination plating ensures long-term reliability. Trust the ACB35DHAT for your critical connectivity needs.