ACB35DHBN

Heilind Number:SULACB35DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHBN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB35DHBN

Detailed Description

Introducing the ACB35DHBN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 300 VAC and an amperage of 1A, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation offer secure and space-saving connections. With a termination method of thru-hole and termination plating of matte tin, it ensures easy and efficient installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .915 inches and width of 9.4mm, makes it ideal for applications where space is limited. Trust the ACB35DHBN for high-reliability connectivity in your electronic systems.