ACB35DHBS

Heilind Number:SULACB35DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHBS
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB35DHBS

Detailed Description

SKU ACB35DHBS presents a high-performance connector designed with PPS and Beryllium Copper, ensuring durability and efficient conductivity. With a female gender and two rows, it offers seamless connectivity in various applications. Featuring a side hole mount type and thru-hole termination method, installation is convenient. The contact material of Beryllium Copper with Gold plating guarantees reliable signal transmission. Operating at 300 VAC and 1A, it meets high-power demands. The hairpin contact type and right-angle orientation further enhance its versatility. Boasting 70 positions and a tail length of 4.32mm, it accommodates complex connections with ease. With an operating temperature range of -65 to 150°C and matte tin termination plating, it ensures performance in diverse environments. This connector, part of the Board to Board PCB Connectors and Card Edge Connectors categories, is a crucial component for electronic systems requiring robust and efficient interconnection.