ACB35DHBT

Heilind Number:SULACB35DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULACB35DHBT

Detailed Description

Introducing the ACB35DHBT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in demanding environments. With two rows and a threaded mount type, it offers secure attachment to PCBs. The termination method of Thru Hole, along with gold-plated Beryllium Copper contacts, guarantees excellent signal transmission. Operating at an amperage of 1A and a voltage of 300VAC, it meets stringent power requirements. The 1.27mm pitch and right-angle orientation make it ideal for compact designs. With 70 positions and a tail length of 4.32mm, it provides ample connectivity options. The connector's -65 to 150°C operating temperature range, matte tin termination plating, and 23.24mm height ensure durability and reliability. Perfect for high-speed data transmission and industrial applications, the ACB35DHBT is a versatile solution for your connectivity needs.