ACB35DHFR

Heilind Number:SULACB35DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHFR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB35DHFR

Detailed Description

Introducing the ACB35DHFR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it delivers robust performance. The female connector with two rows and hairpin contacts offers secure mating. Its surface mount termination method and metal board lock mount type guarantee easy and stable installation. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 70 positions and a pitch of 1.27mm, precise connectivity is assured. Operating in temperatures ranging from -65°C to 150°C, this connector is suitable for a wide range of applications. Compact in size, with dimensions of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Trust the ACB35DHFR for efficient and durable board-to-board connections in your projects.