ACB35DHFT

Heilind Number:SULACB35DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULACB35DHFT

Detailed Description

The ACB35DHFT is a high-performance connector designed for demanding applications in aerospace, defense, and industrial environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity even in harsh conditions. With a current rating of 1A and a voltage capacity of 300VAC, it provides secure power transmission. The threaded mount type and surface mount termination method offer easy and secure installation on PCBs. With two rows of hairpin contacts, each plated with gold for enhanced conductivity, it guarantees stable connections. This connector, with 70 positions spaced at 1.27mm pitch, is perfect for high-density board-to-board or card edge connections. Its operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for a wide range of applications. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs without compromising performance. Trust the ACB35DHFT for your critical connectivity needs.