ACB35DHHN

Heilind Number:SULACB35DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHHN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB35DHHN

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, the SKU ACB35DHHN connector is designed for high-performance applications. With a current rating of 1A and a voltage capacity of 300VAC, this female connector ensures reliable power transmission. Its two-row design with 70 positions and hairpin contacts guarantees secure connectivity. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. With a straight orientation and no mounting requirement, it facilitates easy installation on PCBs. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for board-to-board and card edge connections, the ACB35DHHN is a versatile component for demanding electronic systems.