ACB35DHLN

Heilind Number:SULACB35DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULACB35DHLN

Detailed Description

The ACB35DHLN is a high-performance female connector designed for board-to-board PCB applications, featuring PPS and Beryllium Copper construction for durability and reliable conductivity. With a contact plating of gold and termination method via thru hole, this connector ensures optimal signal transmission. It offers 70 positions across two rows with a pitch of 1.27mm, making it suitable for high-density layouts. The hairpin contact type and straight orientation further enhance its efficiency. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, it meets stringent performance requirements. The connector's compact design, with a height of just 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Tailored for demanding applications, it is ideal for use in aerospace, defense, and industrial settings. With termination plating in matte tin, it ensures secure and durable connections. The ACB35DHLN is a top choice for engineers seeking a reliable and high-quality connector solution.