ACB35DHLR

Heilind Number:SULACB35DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHLR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB35DHLR

Detailed Description

Introducing the ACB35DHLR, a high-performance PCB connector designed for demanding applications. Made from PPS and Beryllium Copper, this female connector features two rows with a 1.27mm pitch, accommodating 70 positions for secure and efficient connections. The contact material is Gold-plated Beryllium Copper, ensuring optimal conductivity and durability even in harsh environments. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and Metal Board Lock mount type offer easy installation on PCBs. The Matte Tin termination plating further enhances reliability. With stringent quality control and compliance with industry standards, the ACB35DHLR guarantees performance excellence. Upgrade your connectivity solutions with this top-of-the-line connector.