| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB35DHND |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 70 |
| SKU: | SULACB35DHND |
ACB35DHND
| Heilind Number: | SULACB35DHND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB35DHND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB35DHND, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures exceptional durability and reliability. With a compact design and dual-row configuration, it offers a total of 70 positions for seamless connectivity. The Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the Thru Hole termination method and Clearance Hole mount type simplify installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for use in various environments. Meeting stringent industry standards, this connector is perfect for aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the ACB35DHND.

