ACB35DHRD

Heilind Number:SULACB35DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULACB35DHRD

Detailed Description

The ACB35DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 300 VAC and an amperage of 1 A, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contact pins, along with a termination method of Card Extender, guarantee low contact resistance and optimal signal integrity. With a pitch of 1.27 mm and 70 positions spread across two rows, it offers high-density connectivity. The connector's rugged design, with an operating temperature range of -65 to 150 °C, makes it ideal for industrial and aerospace applications. RoHS compliant and featuring matte tin termination plating, it meets the highest standards of environmental and regulatory requirements. Perfect for use in telecommunications, data networking, and other high-reliability systems, the ACB35DHRD is a top choice for engineers and designers seeking uncompromising performance in their PCB interconnect solutions.