| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB35DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB35DHRN |
ACB35DHRN
| Heilind Number: | SULACB35DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB35DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB35DHRN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures exceptional durability and reliability. Featuring a dual-row female layout with 70 gold-plated, hairpin contacts, it guarantees seamless connectivity. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets stringent industry standards. The termination method is via card extender, making installation a breeze. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained designs. Trust the ACB35DHRN for superior performance in your PCB projects.

