ACB35DHRT

Heilind Number:SULACB35DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DHRT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB35DHRT

Detailed Description

Introducing the ACB35DHRT, a high-performance connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this female connector features two rows, each meticulously threaded for secure mounting. The termination method, using a Card Extender, ensures reliable contact. Its contact material is Beryllium Copper with a Gold plating, guaranteeing optimal conductivity. With a pitch of 1.27 mm and a voltage rating of 300 VAC, this connector offers exceptional performance. The Hairpin contact type and Straddle orientation further enhance its functionality. With 70 positions and a tail length of 4.06 mm, it accommodates complex connections with ease. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of .61 in and a width of 9.4 mm, makes it ideal for space-constrained setups. The Matte Tin termination plating ensures durability. Falling under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the ACB35DHRT is a versatile solution for your connectivity needs.