| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB35DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB35DYFN |
ACB35DYFN
| Heilind Number: | SULACB35DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB35DYFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB35DYFN, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and a straight orientation, this female connector features two rows and 70 positions, ensuring efficient and reliable connectivity. Its contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability. Suitable for surface mount termination, it offers easy installation. Operating at a voltage of 300 VAC and an extensive temperature range of -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), makes it ideal for space-constrained PCB layouts. Trust the ACB35DYFN for seamless board-to-board and card-edge connections in your electronic systems.

