ACB35DYFT

Heilind Number:SULACB35DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DYFT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB35DYFT

Detailed Description

Introducing the ACB35DYFT, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity. Featuring a threaded mount type and surface mount termination method, it guarantees secure installation on circuit boards. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and durability. With two rows, 70 positions, and a 1.27mm pitch, it allows for efficient signal transmission. Operating at a wide temperature range of -65 to 150°C and rated for 300VAC, it is suitable for use in harsh environments. The cantilever contact type and straight orientation further enhance its reliability. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, it provides a compact yet functional design. The matte tin termination plating ensures long-term performance. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is ideal for various industrial applications. With its superior quality and specifications, the ACB35DYFT is the perfect choice for your connectivity needs.