ACB35DYHN

Heilind Number:SULACB35DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DYHN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB35DYHN

Detailed Description

Enhance your electronic connections with the ACB35DYHN PCB Connector. Designed for high-performance applications, this female connector features PPS and Beryllium Copper construction, ensuring durability and efficient conductivity. With a current rating of 1A and voltage capacity of 300VAC, it provides reliable power transmission. The 2-row, 70-position layout offers ample connectivity options, while the cantilever contact type and gold plating guarantee secure and low-resistance links. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its straight orientation, no mounting requirement, and 1.27mm pitch make installation easy, and the 3.18mm tail length allows for flexible connection. Ideal for board-to-board and card edge applications, the ACB35DYHN is a must-have component in your electronic assembly projects.