ACB35DYRD

Heilind Number:SULACB35DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DYRD
ECAD Model:
3D Model

Description:

BLACK PPS & BERYLLIUM COPP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DYRD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB35DYRD

Detailed Description

Introducing the ACB35DYRD, a high-performance board-to-board connector designed for precision applications. Featuring a sleek black PPS housing with beryllium copper contacts plated in gold, this connector ensures reliable signal transmission with minimal interference. With a 1A amperage rating and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The cantilever contact type and straddle orientation provide secure connections, while the clearance hole mount type and card extender termination method offer easy installation. With two rows and 70 positions, it allows for efficient PCB connectivity. Operating in temperatures ranging from -65 to 150°C, this connector guarantees durability in harsh environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the ACB35DYRD for seamless board-to-board connections in your next project.