ACB35DYRN

Heilind Number:SULACB35DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB35DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB35DYRN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB35DYRN

Detailed Description

The ACB35DYRN is a high-quality board-to-board PCB connector designed for demanding applications. Featuring two rows of 70 female contacts with a pitch of 1.27mm, this connector ensures reliable connectivity in tight spaces. The contacts are made of PPS and Beryllium Copper with gold plating, offering excellent conductivity and durability. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is ideal for use in a wide range of environments. The cantilever contact type and straddle orientation make for easy and secure mating. The termination method is through card extender with matte tin plating, ensuring a stable connection. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. It is perfect for applications where reliability is paramount, such as aerospace, defense, and industrial equipment. Upgrade your connectivity with the ACB35DYRN.