ACB40DHAD

Heilind Number:SULACB40DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DHAD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB40DHAD

Detailed Description

Introducing the ACB40DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows, this connector ensures secure and reliable connections. Its clearance hole mount type and thru-hole termination method offer easy installation. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. The 1.27mm pitch and 80 positions provide ample connectivity options, while the hairpin contact type and right-angle orientation optimize space utilization. Rated for 300VAC and operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance, further enhancing its reliability. Perfect for use in hi-rel environments, the ACB40DHAD is a versatile and dependable solution for your connectivity needs.