ACB40DHAN

Heilind Number:SULACB40DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DHAN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB40DHAN

Detailed Description

Introducing the ACB40DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a female gender and two rows of contacts, it offers versatile compatibility. The thru-hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Operating at an amperage of 1A and voltage of 300VAC, it meets stringent performance standards. The hairpin contact type and right-angle orientation facilitate easy mating. With 80 positions and a pitch of 1.27mm, it enables high-density PCB layouts. The connector's wide operating temperature range of -65 to 150°C makes it suitable for a variety of industrial applications. Measuring at .915 inches in height and 9.4mm in width, it ensures efficient PCB integration. Trust the ACB40DHAN for superior board-to-board connectivity in critical systems.